Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP301LSN27T1G

NCP301 Series 2.7 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5
$ 0.366
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP301LSN27T1G.

Upverter

Technical Drawing1 page6 years ago
Datasheet26 pages8 years ago

Newark

HQonline

onsemi

IHS

CAD Models

Download onsemi NCP301LSN27T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-07-01
Lifecycle StatusEOL (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Related Parts

NCP303 Series 2.7 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5
NCP300 Series 2.7 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5
NCP302 Series 2.7 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5

Descriptions

Descriptions of onsemi NCP301LSN27T1G provided by its distributors.

NCP301 Series 2.7 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5
Voltage Detector Series with Open Drain N-Channel Output 2.7 V, Reset Low
NCP301LSN27T1G, VOLTAGE SUPERVISOR 2.754V MAX., 5-PIN TSOP
VOLTAGE DETECTOR Power Supply Support Circuit, Fixed, 1 Channel, +2.7V, CMOS, PDSO5
Processor Supervisor 2.7V 1 Active Low/Open Drain 5-Pin TSOP T/R
V DETECTR, 2.7VTH, OP DRN, ACT LW, 5TSOP; Threshold Voltage: 2.7V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 800mV; Supply Voltage Max: 10V; Reset Type: Active-Low; Digital IC Case: TSOP; No. of Pins: 5Pins;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP301LSN27T1G.