Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC2775-46YM5-TR

Single Voltage Supervisor with Dual Active-High and Low Push-Pull Outputs, Manua
$ 0.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2775-46YM5-TR.

Microchip

Datasheet18 pages4 years ago

SHENGYU ELECTRONICS

Components Direct

DigiKey

Future Electronics

Inventory History

3 month trend:
-0.32%

CAD Models

Download Microchip MIC2775-46YM5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.617
$ 0.362
$ 0.362
Stock
125,298
51,275
51,275
Authorized Distributors
6
1
1
Case/Package
-
SOT-23
SOT-23
Number of Pins
5
-
-
Number of Voltages Monitored
1
-
-
Reset
Active High/Active Low
-
-
Reset Timeout
140 ms
-
-
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
-
No
No
Min Supply Voltage
1.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Projected EOL Date2034-05-30
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Single Voltage Supervisor with Dual Active-High and Low Push-Pull Outputs, Manua
Single Voltage Supervisor with Dual Active-High and Low Push-Pull Outputs, Manua
Single Voltage Supervisor with Dual Active-High and Low Push-Pull Outputs, Manua
IC SUPERVISOR 1 CHANNEL TSOT23-5 / Supervisor Push-Pull, Totem Pole 1 Channel TSOT-23-5
Analog DevicesDS1814BR-5+T&R
Processor Supervisor 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesDS1814CR-10+T&R
Processor Supervisor 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R

Descriptions

Descriptions of Microchip MIC2775-46YM5-TR provided by its distributors.

Single Voltage Supervisor with Dual Active-High and Low Push-Pull Outputs, Manua
MIC2775 Series 4.68 V 140 ms SMT Micro Power Voltage Supervisor - SOT-23-5
Single Voltage Supervisor With Dual Acti; |Microchip Technology MIC2775-46YM5-TR
Volt Supervisor Power Supply Supervisory 4.68V 5.5V 5-Pin SOT-23 T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2775-46YM5 TR
  • MIC2775-46YM5TR