Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP301LSN30T1

Voltage Detector Series with Open Drain N-Channel Output 3.0 V, Reset Low
$ 0.472
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP301LSN30T1.

IHS

Datasheet25 pages19 years ago

onsemi

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.472
$ 0.185
Stock
309,860
701,345
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Number of Voltages Monitored
1
1
Reset
-
Active Low
Reset Timeout
-
-
Undervoltage Threshold
2.94 V
2.94 V
Overvoltage Threshold
3.06 V
3.06 V
Watchdog Timer
No
No
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
10 V
10 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-07-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2011-05-23
LTD Date2011-11-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Contains Lead DUAL GULL WING POWER SUPPLY SUPPORT CIRCUIT (Type) Supervisor 125C 500nA 3mm 1.5V
TC1270 Series 2.93 V 140 ms Voltage Supervisor with Manual Reset Input-SOT-23-5
IC SUPERVISOR 1 CHANNEL SOT23-5 Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
MicrochipTC1270ATVCTTR
IC SUPERVISOR 1 CHANNEL SOT23-5 / Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Analog DevicesADM825RYRJZ-R7
Processor Supervisor 2.63V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R
Texas InstrumentsLP3470IM5X-2.93
IC SUPERVISOR 1 CHANNEL SOT23-5 Supervisor Open Drain or Open Collector 1 Channel SOT-23-5

Descriptions

Descriptions of onsemi NCP301LSN30T1 provided by its distributors.

Voltage Detector Series with Open Drain N-Channel Output 3.0 V, Reset Low
Contains Lead DUAL GULL WING POWER SUPPLY SUPPORT CIRCUIT (Type) Supervisor 125C 70mA 3mm 1.5V
Voltage Supervisory 3.0V Detector No-Cancel/No-Return
Voltage Detector, Adjustable, 1 Channel, +3V, CMOS, PDSO5
500nA 800mV 10V TSOP-5 SMD mount 3mm*1.5mm*1.1mm
VOLT SUPERVISOR DETECT 3V 5TSOP
IC DETECTOR VOLTAGE 3.0V 5TSOP
Supervisory Circuits 3.0V Detector
Voltage Regulator IC; Output Voltage Max:12.3V; Package/Case:5-TSOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Current Rating:70mA; Leaded Process Compatible:No; Output Voltage Min:0.3V ;RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd