What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NCP301LSN40T1G

Voltage Detector Series with Open Drain N-Channel Output 4.0 V, Reset Low
$ 0.109
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP301LSN40T1G.

IHS

Datasheet26 pages8 years ago

onsemi

Augswan

Newark

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP301LSN40T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.109
$ 0.197
Stock
1,054,203
471,489
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
-
-
Undervoltage Threshold
3.92 V
3.92 V
Overvoltage Threshold
4.08 V
4.08 V
Watchdog Timer
No
No
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
10 V
10 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-07-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

NCP303 Series 4 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5
Voltage Detector Series with Programmable Delay and Complementary Output 4.0 V, Reset Low
Voltage Detector Series with Programmable Delay and Complementary Output 4.0 V, Reset Low

Descriptions

Descriptions of onsemi NCP301LSN40T1G provided by its distributors.

Voltage Detector Series with Open Drain N-Channel Output 4.0 V, Reset Low
NCP300 Series 4 V 2 % 70 mA Surface Mount Voltage Detector - TSOP-5
Processor Supervisor 4V 1 Active Low/Open Drain 5-Pin TSOP T/R
VOLTAGE DETECTOR, 0.5UA, 10V, TSOP-5; Threshold Voltage: 4V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 800mV; Supply Voltage Max: 10V; Reset Type: Active-Low, Open-Drain; Digital IC Case: TSOP; No. of Pins:

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP301LSN40T1G.