What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NCP302LSN40T1G

Voltage Detector Series with Programmable Delay and Complementary Output 4.0 V, Reset Low
$ 0.386
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP302LSN40T1G.

IHS

Datasheet27 pages4 years ago

Augswan

onsemi

iiiC

Mouser

CAD Models

Download onsemi NCP302LSN40T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-07-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

NCP303 Series 4 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5
Voltage Detector Series with Open Drain N-Channel Output 4.0 V, Reset Low
Voltage Detector Series with Open Drain N-Channel Output 4.0 V, Reset Low

Descriptions

Descriptions of onsemi NCP302LSN40T1G provided by its distributors.

Voltage Detector Series with Programmable Delay and Complementary Output 4.0 V, Reset Low
NCP302LSN40T1G, VOLTAGE SUPERVISOR, 0.9 - 4.9 V, 5-PIN TSOP
Processor Supervisor 4V 1 Active Low/CMOS 5-Pin TSOP T/R
ROHS3Compliant Tape & Reel (TR) NCP302 DETECTION THRESHOLD VOLTAGE IS 4.0V supervisor 1.5V 3mm Adjustable/Selectable 500nA
VOLTAGE DETECTOR, TSOP-5; Threshold Voltage: 4V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 800mV; Supply Voltage Max: 10V; Reset Type: Active-Low; Digital IC Case: TSOP; No. of Pins: 5Pins; Delay Time: -; Ope

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd