What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NCP302LSN40T1

Voltage Detector Series with Programmable Delay and Complementary Output 4.0 V, Reset Low
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP302LSN40T1.

Augswan

Datasheet26 pages12 years ago

IHS

onsemi

Mouser

CAD Models

Download onsemi NCP302LSN40T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.386
Stock
157,800
243,074
Authorized Distributors
0
2
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
-
-
Undervoltage Threshold
3.92 V
3.92 V
Overvoltage Threshold
4.08 V
4.08 V
Watchdog Timer
No
No
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
10 V
10 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-07-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2008-06-30
LTD Date2008-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Voltage Detector Series with Open Drain N-Channel Output 4.0 V, Reset Low
NCP303 Series 4.5 V Threshold 10 V Programmable Delay Voltage Detector - TSOP-5
NCP301 Series 4.5 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5

Descriptions

Descriptions of onsemi NCP302LSN40T1 provided by its distributors.

Voltage Detector Series with Programmable Delay and Complementary Output 4.0 V, Reset Low
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4V, CMOS, PDSO5
Voltage Supervisory 4.0V Detector No-Cancel/No-Return
IC DETECTOR VOLTAGE 4.0V 5TSOP
Contains Lead Active Low Obsolete DUAL Simple Reset/Power-On Reset Supervisor -40C~125C TA 500nA Adjustable/Selectable 3mm
Supervisory Circuits 4.0V Detector

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd