What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NCP301LSN40T1

Voltage Detector Series with Open Drain N-Channel Output 4.0 V, Reset Low
$ 0.197
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP301LSN40T1.

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP301LSN40T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.197
$ 0.109
Stock
507,178
1,198,803
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
-
-
Undervoltage Threshold
3.92 V
3.92 V
Overvoltage Threshold
4.08 V
4.08 V
Watchdog Timer
No
No
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
10 V
10 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

NCP303 Series 4 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5
Voltage Detector Series with Programmable Delay and Complementary Output 4.0 V, Reset Low
Voltage Detector Series with Programmable Delay and Complementary Output 4.0 V, Reset Low

Descriptions

Descriptions of onsemi NCP301LSN40T1 provided by its distributors.

Voltage Detector Series with Open Drain N-Channel Output 4.0 V, Reset Low
Processor Supervisor 4V 1 Active Low/Open Drain 5-Pin TSOP T/R
Voltage Supervisory 4.0V Detector No-Cancel/No-Return
IC DETECTOR VOLTAGE 4.0V 5TSOP
Voltage Detector, Fixed, 1 Channel, +4V, PDSO5
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO5

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd