onsemi NCP1393BDR2G

High Voltage Half-Bridge MOSFET Driver with Inbuilt Oscillator Featuring Brown-out and Latched Enable Input
$ 0.56
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1393BDR2G.

IHS

Datasheet18 pages18 years ago

HQonline

iiiC

Inventory History

3 month trend:
-6.26%

CAD Models

Download onsemi NCP1393BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 1 day ago)

Related Parts

Gate Power Driver IC / IC HALF BRIDGE DVR HV OSC 8SOIC
MOSFET Driver, High Voltage, Half Bridge, with Inbuilt Oscillator
MicrochipMIC4604YM-TR
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
MicrochipMIC4604YM-T5
Driver 1.5A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC N T/R
Driver 1A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC N T/R
Motor / Motion / Ignition Controllers & Drivers Dual-Coil Relay Drvr 150ms Pulse Width

Descriptions

Descriptions of onsemi NCP1393BDR2G provided by its distributors.

High Voltage Half-Bridge MOSFET Driver with Inbuilt Oscillator Featuring Brown-out and Latched Enable Input
MOSFET DRVR 600V 1A 2-OUT Hi/Lo Side Half Brdg 8-Pin SOIC N T/R
Avnet Japan
Half Bridge (2), SOIC-8, SMD, Adhesive Mount, 1.75mm H
600V HALF-BRIDGE DRIVER OSCILLATOR SOIC8
Half Bridge MOSFET 16V SOP-8 Gate Drive ICs ROHS
MOSFET DRIVER, HALG BRIDGE, SOIC-8;
Half Bridge Based MOSFET Driver, 1A, PDSO8
IC HALF BRIDGE DVR HV OSC 8SOIC
MOSFET DRIVER, HALG BRIDGE, SOIC-8; Driver Configuration: Half Bridge; Peak Output Current: 1A; Supply Voltage Min: -; Supply Voltage Max: 16V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: -; Output Delay: -; Operat

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd