Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP1236AD100R2G

Controller, Fixed Frequency, Current Mode, for Flyback Converters

$ 0.597
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1236AD100R2G.

IHS

Datasheet36 pages10 years ago

Master Electronics

Future Electronics

HQonline

element14 APAC

Inventory History

3 month trend:
+4.17%

CAD Models

Download onsemi NCP1236AD100R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-10-05
Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 2 days ago)

Related Parts

NCP1234 Series Fixed Converters Surface Mount Analog and Power - SOIC-7
Current Mode PWM Controller -0.3V to 20V 800mA 100kHz 7-Pin SOIC T/R
onsemi current modePWMControllers, 7Pin, SOICencapsulation, surface mount, Highest32 kHz
Texas InstrumentsUCC28710D
Constant-Voltage, Constant-Current Controller With Primary-Side Regulation
Texas InstrumentsUCC28711DR
Switching Controller, Current/voltage-mode, 3A, 100kHz Switching Freq-Max, PDSO7
Texas InstrumentsUCC28710DR
AC to DC Switching Converter Buck/Flyback 21V 106kHz T/R 7-Pin SOIC

Descriptions

Descriptions of onsemi NCP1236AD100R2G provided by its distributors.

Controller, Fixed Frequency, Current Mode, for Flyback Converters
9.5V~28V Flyback 100KHz 28V 13.5V 28V isolate No Superpower,Over temperature,Overvoltage,overload 80% SOIC-7 SMD mount,glue mount
IC, CTLR, CURR MODE 100KHZ LATCHED 7SOIC; Input Voltage AC Min: -; Input Voltage AC Max: -; AC / DC Converter Case Style: SOIC; No. of Pins: 7Pins; Power Rating: -; Topology: Flyback; Operating Temperature Min: -40°C; Operating

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd