onsemi NCP1217AP65G

Switching Controller, Current-mode, 0.5A, 71.5kHz Switching Freq-Max, CMOS, PDIP8
$ 0.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1217AP65G.

IHS

Datasheet21 pages11 years ago

Augswan

onsemi

Arrow Electronics

Mouser

Inventory History

3 month trend:
+0.82%

CAD Models

Download onsemi NCP1217AP65G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-06-16
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Current Mode PWM Controller -0.3V to 20V 800mA 65kHz 7-Pin PDIP Tube
7.6V~16V Flyback 65kHz 500mA Isolated No Short Circuit, Over Temp, Over Load 74% PDIP-7 TH
AC to DC Switching Converter Off-Line Switcher/SMPS Controller 65kHz Tube 8-Pin PDIP
Texas InstrumentsUCC28051P
Power Factor Correction and PWM Controller 200kHz 8-Pin PDIP Tube

Descriptions

Descriptions of onsemi NCP1217AP65G provided by its distributors.

Switching Controller, Current-mode, 0.5A, 71.5kHz Switching Freq-Max, CMOS, PDIP8
IC OFFLINE SWITCH FLYBACK 7DIP / Converter Offline Flyback Topology 65kHz 7-PDIP
PWM Controller, Fixed Frequency, Current Mode, with Duty Cycle Limited to 50%
Flyback Converter, 7.6V~16V In, 500mA Out, 65kHz, 10V Isolation, No, Short/OverTemp/OverLoad Prot, 46.5%, PDIP-7, TH, 10.16mm × 6.6mm × 3.44mm
NCP1217 ACTIVE NOT REC (Last Updated: 2days ago) Over Load Over Temperature Short Circuit Tube dc ac converter 8.3V 10.16mm 65kHz 1.7mA
Pwm Controller, 65Khz, 16V, Dip-7; Input Voltage:-; Output Voltage:-; Output Current:1.7Ma; Supply Voltage Min:6.9V; Supply Voltage Max:16V; Controller Ic Case Style:Dip; No. Of Pins:7Pins; Frequency:65Khz; Operating Temperature Rohs Compliant: Yes |Onsemi NCP1217AP65G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd