Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP1230P65G

NCP Series 5.6 mA 65 kHz Low-Standby Power High Performance Controller - PDIP-7
$ 1.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1230P65G.

IHS

Datasheet24 pages11 years ago

SHENGYU ELECTRONICS

onsemi

JRH Electronics

Inventory History

3 month trend:
-5.64%

CAD Models

Download onsemi NCP1230P65G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-12-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Switching Controller, Current-mode, 0.5A, 71.5kHz Switching Freq-Max, CMOS, PDIP8
Switching Controller, Current-mode, 0.5A, 71.5kHz Switching Freq-Max, CMOS, PDIP8
Current Mode PWM Controller -0.3V to 20V 800mA 65kHz 7-Pin PDIP Tube
Texas InstrumentsLMC7660IN/NOPB
IC LMC7660 Charge Pump Switching Regulator Negative Fixed -Vin -1.5V to -10V DIP-8
Texas InstrumentsUCC28051P
IC PFC CTL TRANSITION 200KZ 8DIP PFC IC Discontinuous (Transition) 200kHz 8-PDIP

Descriptions

Descriptions of onsemi NCP1230P65G provided by its distributors.

NCP Series 5.6 mA 65 kHz Low-Standby Power High Performance Controller - PDIP-7
Switching Controller, Current-mode, 0.5A, 72kHz Switching Freq-Max, PDIP7
IC CTRLR PWM SMPS OVP OCP 7DIP / AC to DC Switching Converter Off-Line Switcher 70kHz Tube 7-Pin PDIP
Current Mode PWM Controller 18V 800mA 7-Pin PDIP Rail
Avnet Japan
7.7V~18V Flyback 65KHz 800mA 18V No , 80% PDIP-7
Converter Offline Flyback Topology 65kHz 7-PDIP
PWM Controller, Fixed Frequency, Current Mode
Off-Line Controllers Low Standby Power High Performance PWM
PWM CONT, CURRENT MODE, 18V, DIP-7
LOW-STANDBY PWM CONTROLLER 800MA PDIP7
IC OFFLINE SWITCH FLYBACK 7DIP
SWITCHING CONTROLLER, CURRENT-MO
NCP1230 ACTIVE NOT REC (Last Updated: 1week ago) Current Limiting Over Temperature Over Voltage Short Circuit Tube dc ac converter 13V 10.16mm 65kHz 500mA
PWM CONT, CURRENT MODE, 18V, DIP-7; Input Voltage: 18V; Output Voltage: 18V; Output Current: 500mA; Supply Voltage Min: -; Supply Voltage Max: -; Controller IC Case ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP1230P65G.