Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP1200P100G

NCP Series 4.9 mA 100 kHz Through Hole PWM Current-Mode Controller - PDIP-8
$ 0.96
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1200P100G.

Upverter

Datasheet18 pages11 years ago
Technical Drawing1 page7 years ago

HQonline

IHS

Farnell

iiiC

CAD Models

Download onsemi NCP1200P100G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

AC to DC SwitchingConverter Off-Line Switcher/SMPSController 103kHz Tube 8-Pin PDIP
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 85°C
Texas InstrumentsUCC28051P
IC PFC CTL TRANSITION 200KZ 8DIP PFC IC Discontinuous (Transition) 200kHz 8-PDIP
Texas InstrumentsUC2843N
TEXAS INSTRUMENTS UC2843NController PWM, 25V-12V supply, 500 kHz, 13.5V/1A out, DIP-8
Texas InstrumentsUC3843N
Texas Instruments Current Mode PWM Controller, 8-Pin, PDIP, TH, Max 500kHz

Descriptions

Descriptions of onsemi NCP1200P100G provided by its distributors.

NCP Series 4.9 mA 100 kHz Through Hole PWM Current-Mode Controller - PDIP-8
ON SEMICONDUCTOR NCP1200P100GPWM Controller, 12.5V-6.3V supply, 100 kHz, 250mA out, DIP-8
AC to DC Switching Converter Off-Line Switcher/SMPS Controller 103kHz Tube 8-Pin PDIP
Switching Controller, Current-mode, 0.25A, 116kHz Switching Freq-Max, CMOS, PDIP8
PWR SPLY FUNC, PWM CONTROLLER, PDIP-8,VS 16V, IS 710UA, IIB 0.02UA, RTHJC 57DEGC/W
NCP1200 ACTIVE NOT REC (Last Updated: 6days ago) Current Limiting Over Load Short Circuit Tube dc ac converter 11V 10.16mm 550mW 100kHz
Ic, Pwm Controller; Input Voltage:-; Output Voltage:-; Output Current:250Ma; Supply Voltage Min:6.3V; Supply Voltage Max:12.5V; Controller Ic Case Style:Dip; No. Of Pins:8Pins; Frequency:100Khz; Operating Temperature Min:-25°C; Rohs Compliant: Yes |Onsemi NCP1200P100G..

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP1200P100G.
  • NCP1200P100G..