onsemi MC34063ADR2

DC-to-DC Converter Control Circuits | IC REG BUCK BST ADJ 1.5A 8SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC34063ADR2.

IHS

Datasheet15 pages16 years ago
Datasheet10 pages18 years ago
Datasheet10 pages26 years ago

Augswan

Mouser

DigiKey

CAD Models

Download onsemi MC34063ADR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.343
$ 0.343
Stock
787,826
14,077,275
14,077,275
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Switching Frequency
100 kHz
100 kHz
100 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
-
1.25 V
1.25 V
Max Output Voltage
-
40 V
40 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2008-06-30
LTD Date2008-12-31

Related Parts

onsemi Buck-Boost Switching Regulator, 1.5A Max Out, Single Output, SOIC, SMD, 8-Pin
onsemi Buck-Boost Switching Regulator, 1.5A Max, Single Output, SOIC, SMD, 8-Pin
Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDSO8

Descriptions

Descriptions of onsemi MC34063ADR2 provided by its distributors.

DC-to-DC Converter Control Circuits | IC REG BUCK BST ADJ 1.5A 8SOIC
Switching Controller, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, PDSO8
IC REG BUCK BOOST INV ADJ 8SOIC
Converter Ics 40V 1.5A No-Cancel/No-Return
CONV DC-DC SGL-OUT NON-INV/INV/STEP UP/STEP DOWN 8SOIC N
SWITCHING REGLTR, VOLTAGE-MODE
VOLTAGE-MODE Non-RoHS Compliant Adjustable Positive or Negative Switching Regulator IC 0C~70C TA 100kHz 1.5A Switch 3.9mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd