Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP1117DT33

IC REG LINEAR 3.3V 1A DPAK / Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
$ 0.186
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1117DT33.

IHS

Datasheet18 pages14 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP1117DT33 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.186
$ 0.238
$ 0.238
Stock
1,916,443
1,576,226
1,576,226
Authorized Distributors
2
6
6
Min Input Voltage
4.75 V
4.75 V
4.75 V
Max Input Voltage
15 V
15 V
15 V
Polarity
-
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
1 A
1 A
1 A
Dropout Voltage
1.07 V
1.07 V
1.07 V
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TO-252
TO-252
TO-252
Number of Pins
-
3
3

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

LDO Regulator Pos 1.8V 1A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R
LDO Regulator Pos 12V 0.8A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R
Fixed Positive LDO Regulator, 12V, 1.35V Dropout, BIPolar, PSSO2
Texas InstrumentsTLV1117-50CKVURG3
800-mA, 15-V, linear voltage regulator 3-TO-252 0 to 125
Texas InstrumentsTLV1117IKVURG3
LDO Regulator Pos 1.25V to 13.7V 0.8A 3-Pin(2+Tab) TO-252 T/R
Texas InstrumentsTLV1117-25CKVURG3
800-mA, 15-V, linear voltage regulator 3-TO-252 0 to 125

Descriptions

Descriptions of onsemi NCP1117DT33 provided by its distributors.

IC REG LINEAR 3.3V 1A DPAK / Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, BIPolar, PSSO2
LDO Regulator Pos 3.3V 1A 3-Pin(2+Tab) DPAK Rail
64dB(120Hz) 10mA positive electrode Fixed 1A 1 3.3V 3.3V 20V 1.2V@ 800mA 4.3mV 0.8mV TO-252 SMD mount 2.38mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP1117DT-33