Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP1117DT25G

IC REG LINEAR 2.5V 1A DPAK / Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
$ 0.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1117DT25G.

IHS

Datasheet19 pages5 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP1117DT25G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.22
$ 0.189
Stock
348,475
1,395,964
Authorized Distributors
4
5
Case/Package
TO-252
TO-252
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
2.2 A
1 A
Min Input Voltage
3.9 V
3.9 V
Max Input Voltage
10 V
10 V
Min Output Voltage
-
2.5 V
Max Output Voltage
-
-
Accuracy
1 %
1 %
Dropout Voltage
-
1.07 V
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-10-11
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsLD1117DT12CTR
LD1117 Series 1300 mA 1.2 V Fixed SMT Positive Voltage Regulator - TO-252
LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = 0°C to +125°C
Fixed LDO Voltage Regulator, 7905, -35V to -10V, 1.1V Dropout, -5Vout, 500mAout, TO-252-3
LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = 0°C to +125°C

Descriptions

Descriptions of onsemi NCP1117DT25G provided by its distributors.

IC REG LINEAR 2.5V 1A DPAK / Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: 2.5 V
NCP1117DT25G, LDO VOLTAGE REGULATOR,2.2A,2.5V +/-1%,MAXIMUM OF 20 VIN,3-PIN DPAK
68dB(120Hz) 10mA positive electrode Fixed 1A 1 2.5V 2.4V 2.5V 20V 1.2V@ 800mA 3.3mV 0.5mV TO-252 SMD mount 2.38mm(height)
Output Type:fixed; Input Voltage Min:-; Input Voltage Max:20V; Fixed Output Voltage Nom.:2.5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:1A; Dropout Voltage Vdo:1.2V; No. Of Pins:3Pins Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP1117DT25G.