Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP1117DT18T5

IC REG LINEAR 1.8V 1A DPAK / Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
$ 0.186
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1117DT18T5.

IHS

Datasheet18 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP1117DT18T5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.186
$ 0.259
Stock
313,632
675,530
Authorized Distributors
2
6
Min Input Voltage
3.2 V
3.2 V
Max Input Voltage
11.8 V
11.8 V
Polarity
-
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
1.8 V
1.8 V
Output Current
1 A
1 A
Dropout Voltage
1.07 V
1.07 V
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-252
TO-252
Number of Pins
-
3

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-10-11
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2007-12-31
LTD Date2008-06-30

Related Parts

LDO Regulator Pos 1.8V 1A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R
onsemiMC33269DT
Adjustable Positive LDO Regulator, 1.25V Min, 19V Max, 1.35V Dropout, BIPolar, PSSO2
Fixed Positive LDO Regulator, 12V, 1.35V Dropout, BIPolar, PSSO2
Texas InstrumentsTLV1117CKVURG3
Adjustable Positive LDO Regulator, 1.25V Min, 13.7V Max, 1.3V Dropout, BIPolar, PSSO3
Texas InstrumentsTLV1117-50CKVURG3
800-mA, 15-V, linear voltage regulator 3-TO-252 0 to 125
Texas InstrumentsTLV1117IKVURG3
LDO Regulator Pos 1.25V to 13.7V 0.8A 3-Pin(2+Tab) TO-252 T/R

Descriptions

Descriptions of onsemi NCP1117DT18T5 provided by its distributors.

IC REG LINEAR 1.8V 1A DPAK / Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
Fixed Positive LDO Regulator, 1.8V, 1.2V Dropout, BIPolar, PSSO2
LDO Regulator Pos 1.8V 1A 3-Pin(2+Tab) DPAK T/R
70dB(120Hz) 10mA positive electrode Fixed 1A 1 1.8V 1.8V 20V 1.2V@ 800mA 2.6 mV 0.4mV TO-252-3 SMD mount,glue mount 2.38mm(height)
NCP1117DT18T5, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd