onsemi NCL30086BDR2G

LED DRVR Buck-Boost/Flyback/Resonant/Sepic 1-CH Analog/PWM 200V 0.5A 8-Pin SOIC T/R
$ 0.571
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCL30086BDR2G.

IHS

Datasheet29 pages7 years ago

Augswan

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCL30086BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.571
$ 0.642
Stock
511,690
386,837
Authorized Distributors
3
6
Case/Package
SSOP
SSOP
Number of Pins
8
10
Number of Outputs
1
1
Min Input Voltage
9.4 V
8.2 V
Max Input Voltage
26 V
20 V
Max Output Current
500 mA
-
Output Voltage
200 V
200 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
200 V
12 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-07-25
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2024-01-03
LTD Date2024-07-03
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

Diodes Inc.AP8801SG-13
500 MILLIAMP LED STEP-DOWN CONVERTER Switching Regulator, 500kHz Switching Freq-Max, PDSO8
Diodes Inc.AP8800SG-13
350 MILLIAMP LED STEP-DOWN CONVERTER Switching Regulator, 600kHz Switching Freq-Max, PDSO8
Diodes Inc.AP8802SPG-13
Conv DC-DC 8V to 48V Step Down Single-Out -0.3V to 50V 1A 8-Pin SOP EP T/R
Diodes Inc.AP8802SG-13
AP8802 Series 1 A 48 V 500 kHz Surface Mount LED Step-Down Converter - SOIC-8L
onsemiFL7733AMX
Primary side controlled LED driver - 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY
Diodes Inc.PAM2863ECR
PAM2863 Series 40 V 2 A 1 MHz LED Driver with Internal Switch - SOP-8EP

Descriptions

Descriptions of onsemi NCL30086BDR2G provided by its distributors.

LED DRVR Buck-Boost/Flyback/Resonant/Sepic 1-CH Analog/PWM 200V 0.5A 8-Pin SOIC T/R
LED Driver 72 Segment 4500uA Supply Current 10-Pin SOIC N T/R
AC-DC 200 V 150 kHz Power Factor Corrected Buck/Boost Controller - SOIC-8
AC-DC Power Factor Corrected Quasi-Resonant Primary Side Current Mode Controller for LED Lighting with Smart Analog/Dimming Capablity and Autorecoverable Protection
LED DRV, BUCK-BOOST, FLYBACK, SEPIC; Device Topology: Buck-Boost, Flyback, SEPIC; Input Voltage Min: 9.4V; Input Voltage Max: 26V; Output Voltage Max: 200V; Output Current Max: 3A; Switching Frequency: 150kHz; No. of Outputs: 1

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd