Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NC7SZ74L8X

NC7SZ Series 5.5V TinyLogic UHS D-Type Flip-Flop with Preset & Clear MICROPAK-8

$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SZ74L8X.

IHS

Datasheet9 pages3 years ago
Datasheet0 pages0 years ago

Upverter

Master Electronics

Future Electronics

onsemi

Inventory History

3 month trend:
-20.87%

CAD Models

Download onsemi NC7SZ74L8X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-09-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Tape & Reel (TR) 17SZ74 e3 17SZ flip flop 2.0828mm 5ns @ 5V 50pF 200MHz 7.5ns
Tape & Reel (TR) 17SZ74 e3 Automotive AEC-Q100 17SZ flip flop 2.1mm 5ns @ 5V 50pF 200MHz 7.5ns
D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6
Texas InstrumentsSN74LVC2G74DCUR
Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-VSSOP -40 to 125
Texas InstrumentsSN74LVC1G74DCUR
Single Positive-Edge-Triggered D-Type Flip-Flop With Clear and Preset 8-VSSOP -40 to 125
Texas InstrumentsSN74LVC2G74YZPR
Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-DSBGA -40 to 85

Descriptions

Descriptions of onsemi NC7SZ74L8X provided by its distributors.

NC7SZ Series 5.5V TinyLogic UHS D-Type Flip-Flop with Preset & Clear MICROPAK-8
Tape & Reel (TR) 7SZ74 e4 7SZ flip flop 0.55mm 5ns @ 5V 50pF 200MHz 7.5ns
Flip-Flop, Complementary Output, Positive Edge, NC7S74, D, 250 MHz, MLP
FLIP-FLOP, D-TYPE, 250MHZ, MLP-8; Logic Family / Base Number: NC7S74; Flip-Flop Type: D; Propagation Delay: -; Frequency: 250MHz; Output Current: -; Logic Case Style: MLP; No. of Pins: 8Pin; Available until stocks are exhausted
Positive Edge, 1μA, 5ns@5V,50pF, Inverting/Non-Inverting, Complementary, 1-Ch, 1.65V-5.5V, 32mA, Set(Preset) & Reset, TinyLogic UHS, Single-Ended, 3pF, 200MHz, MICROPAK-8, SMD, Adhesive Mount, 1.6mm × 1.6mm × 500μm
The NC7SZ74 is a single, D-type, CMOS flip-flop with preset and clear from Fairchild’s ultra high-speed series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive, while maintaining low static power dissipation over a very broad VCC operating range of 1.65V to 5.5V VCC. The inputs and outputs are high impedance when VCC is 0V. Inputs tolerate voltages up to 7V, independent of VCC operating voltage. The signal level applied to the D input is transferred to the Q output during the positive-going transition of the CLK pulse.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7SZ74L8X.