onsemi NC7SZ08P5

AND 7SZ08 EAR99 7SZ logic gate circuit 4.5ns @ 5V 50pF 1mm 32mA 32mA 3.3V
$ 0.266
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SZ08P5.

onsemi

Datasheet11 pages9 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Farnell

Fairchild Semiconductor

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NC7SZ08P5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.266
$ 0.029
$ 0.029
Stock
1,723,667
4,213,554
4,213,554
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
AND
AND
AND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
5.5 ns
5.5 ns
5.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
20 µA
20 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-06-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-09-30
LTD Date2019-03-31

Related Parts

NC7SZ02 Series 5.5 V TinyLogic® Surface Mount UHS 2-Input NOR Gate - SC-70-5
onsemiNC7SZ02P5
NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
NL17SZ08 Series 1.65 to 5.5 V Single 2 Input AND Gate - SC-70-5
Texas InstrumentsSN74LVC1G08DCKR
Ic, And Gate, Single 2-Input, Smd, Reel; |Texas Instruments SN74LVC1G08DCKR
Texas InstrumentsSN74LVC1G02DCKR
Single 2-input, 1.65-V to 5.5-V NOR gate 5-SC70 -40 to 125
Texas InstrumentsSN74LVC1G08IDCKREP
Enhanced product, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 5-SC70 -40 to 85

Descriptions

Descriptions of onsemi NC7SZ08P5 provided by its distributors.

AND 7SZ08 EAR99 7SZ logic gate circuit 4.5ns @ 5V 50pF 1mm 32mA 32mA 3.3V
NC7SZ08 Series 5.5 V Surface Mount TinyLogic UHS Two Inputs AND GATE - SC-70-5
AND Gate, TinyLogic UHS, 4.5ns@5V, 50pF, 2 Inputs, 1 Output, 1.65V-5.5V, 32mA, SC-70-5, SMD, Adhesive Mount, 2mm × 1.25mm × 1mm
Gate / Inverter Logic IC; Logic Type:Gate; Logic Family:7SZ; Logic Base Number:708; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:5-SC70; No. of Pins:5; Leaded Process Compatible:Yes; Number of Circuits:1 ;RoHS Compliant: Yes
The NC7SZ08 is a single two-input AND gate from Fairchild’s Ultra-High Speed (UHS) series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The devise is specified to operate over the 1.65V to 5.5V VCC operating range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 6V, independent of VCC operating voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC 7SZ08P5
  • NC7SZ08P5*
  • NC7SZ08P5.