Texas Instruments SN74LVC1G08IDCKREP

Enhanced product, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 5-SC70 -40 to 85
$ 1.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G08IDCKREP.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages19 years ago

HQonline

SHENGYU ELECTRONICS

Newark

Arrow Electronics

Inventory History

3 month trend:
-46.32%

CAD Models

Download Texas Instruments SN74LVC1G08IDCKREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.295
$ 0.029
$ 0.029
Stock
510,605
4,213,554
4,213,554
Authorized Distributors
3
6
6
Case/Package
SC
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
AND
AND
AND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
4 ns
5.5 ns
5.5 ns
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

NL17SZ08 Series 1.65 to 5.5 V Single 2 Input AND Gate - SC-70-5
Texas InstrumentsSN74AUP1T08DCKR
Low Power, 1.8/2.5/3.3-V Input, 3.3-V CMOS Output, 2-Input Positive-AND Gate 5-SC70 -40 to 85
AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO6

Descriptions

Descriptions of Texas Instruments SN74LVC1G08IDCKREP provided by its distributors.

Enhanced product, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 5-SC70 -40 to 85
SINGLE 2-INPUT POSITIVE-AND GATE 1.65~5.5V 32mA SC70-5 PBF
AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R
Ic's Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G08IDCKREP
4ns@ 5V,50pF Push-pull type 1 2 1 1 1.65V 5.5V 32mA AND Gate LVC 32mA SC-70-5 SMD mount,glue mount 2mm*1.25mm*900μm
SN74LVC1G08-EP ENHANCED PRODUCT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.