Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NC7SP19P6X

Ic, decoder/Demux, 1-To-2-Line, cmos, tssop, 6Pin, plastic Rohs Compliant: Yes |Onsemi NC7SP19P6X
$ 0.247
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SP19P6X.

IHS

Datasheet9 pages5 years ago
Datasheet9 pages22 years ago

Farnell

Fairchild Semiconductor

onsemi

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NC7SP19P6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Decoder/Demultiplexer Single 1-to-2 6-Pin SC-70 T/R / IC DECODER/DEMUX ULP-A SC70-6
Multiplexer, P Series, 1-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO6
FSA5157 Series 4.3 V 0.36 Ohm Low Voltage SPDT Analog Switch - SC-70-6
Texas Instruments1P1G3157QDCKRQ1
Automotive, 5V, 2:1 (SPDT), 1-channel, analog switch 6-SC70 -40 to 125
Texas InstrumentsTS5A3157DCKR
Other Interface ICs; TS5A3157DCKR; TEXAS INSTRUMENTS; 6; 5.5 V; 1.65 V; SC
Texas InstrumentsTS5A4624DCKR
Analogue Switch, Single Channel, Spdt, 1, 1.1 Ohm, 1.65V To 5.5V, Sc-70, 6 Rohs Compliant: Yes

Descriptions

Descriptions of onsemi NC7SP19P6X provided by its distributors.

Ic,decoder/Demux,1-To-2-Line,cmos,tssop,6Pin,plastic Rohs Compliant: Yes |Onsemi NC7SP19P6X
TinyLogic ULP 1-of-2 Decoder/Demultiplexer
2.6mA 0.9V~3.6V 2.6mA SC-70-6 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Decoder/Driver, P Series, Complementary Output, CMOS, PDSO6
Decoder/Demultiplexer Single 1-to-2 6-Pin SC-70 T/R
P e4 7SP19 1x 1:2 logic switch 48.3ns 1.2V 28mg 2.6mA 2.6mA
48.3ns Single-Phase 2 1 1 900mV 3.6V 2.6mA 2.6mA SC-70-6, SC-88 SMD, Adhesive Mount 2mm × 1.25mm × 1mm
IC DECODER/DEMUX ULP 1:2 SC70-6
IC DECODER/DEMUX 1 X 1:2 SC-88
The NC7SP19 is a single 1-of-2 decoder/demultiplexer from Fairchild's Ultra Low Power (ULP) Series of TinyLogic®. Ideal for applications where battery life is critical, this product is designed for ultra low power consumption within the VCC operating range of 0.9V to 3.6V VCC. The internal circuit is composed of a minimum of inverter stages, including the output buffer, to enable ultra low static and dynamic power. The NC7SP19, for lower drive requirements, is uniquely designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve best in class speed operation while maintaining extremely low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd