Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NC7SP158P6X

Multiplexer, P Series, 1-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO6
$ 0.077
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SP158P6X.

IHS

Datasheet9 pages22 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-06-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2012-02-27
LTD Date2012-02-27

Related Parts

Multiplexer, AUP/ULP/V Series, 1-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO6
Multiplexer, AUP/ULP/V Series, 1-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO6
Multiplexer, LVC/LCX/Z Series, 1-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO6
Texas InstrumentsTS5A1066DCKR
5V, 1:1 (SPST), 1-channel, analog switch 5-SC70 -40 to 85
Texas InstrumentsSN74LVC1G66QDCKRQ1
Automotive, 5.5V, 1:1 (SPST), 1-channel, analog switch 5-SC70 -40 to 125
Texas Instruments1P1G3157QDCKRQ1
Automotive, 5V, 2:1 (SPDT), 1-channel, analog switch 6-SC70 -40 to 125

Descriptions

Descriptions of onsemi NC7SP158P6X provided by its distributors.

Multiplexer, P Series, 1-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO6
P R-PDSO-G6 1x 2:1 7SP decoder circuit 47.7ns 1.2V 2mm 2.6mA 2.6mA
Multiplexer 1-Element CMOS 2-IN 6-Pin SC-70 T/R
single-phase 1 900mV 3.6V 2.6mA 2.6mA SC-70-6,SC-88 SMD mount
IC MUX ULP 2-INP NONINV SC70-5
MULTIPLEXERS / DEMULTIPLEXERS;
The NC7SP158 is a single 2-Input Inverting Multiplexer from Fairchild's Ultra Low Power (ULP) Series of TinyLogic®. Ideal for applications where battery life is critical, this product is designed for ultra low power consumption within the VCC operating range of 0.9V to 3.6V VCC. The internal circuit is composed of a minimum of inverter stages, including the output buffer, to enable ultra low static and dynamic power. The NC7SP158, for lower drive requirements, is uniquely designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve best in class speed operation while maintaining extremely low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd