Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FSA5157P6X

FSA5157 Series 4.3 V 0.36 Ohm Low Voltage SPDT Analog Switch - SC-70-6
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSA5157P6X.

IHS

Datasheet11 pages3 years ago
Datasheet12 pages18 years ago

Upverter

Master Electronics

Future Electronics

onsemi

Inventory History

3 month trend:
+2.03%

CAD Models

Download onsemi FSA5157P6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NLAS4157 Series SPDT 5.5 V 4 Ohm Surface Mount Analog Switch - SOT-363
NLASB3157DFT2G, LOG CMOS 2:1 MULTIPLEXER | ON Semiconductor NLASB3157DFT2G
NC7SZ19 Series 5.5 V SMT TinyLogic 1-of-2 Decoder/Demultiplexer - SC-70-6
Texas Instruments1P1G3157QDCKRQ1
Automotive, 5V, 2:1 (SPDT), 1-channel, analog switch 6-SC70 -40 to 125
Texas InstrumentsTS5A3157DCKR
Other Interface ICs; TS5A3157DCKR; TEXAS INSTRUMENTS; 6; 5.5 V; 1.65 V; SC
Texas InstrumentsTS5A3159ADCKR
5V, 2:1 (SPDT), 1-channel, analog switch, 1Ω Ron, powered-off protection 6-SC70 -40 to 85

Descriptions

Descriptions of onsemi FSA5157P6X provided by its distributors.

FSA5157 Series 4.3 V 0.36 Ohm Low Voltage SPDT Analog Switch - SC-70-6
SPDT ANALOGUE SWITCH, SMD, SC-70-6; Analogue Switch Type:SPDT; No. of Channels:1; Bandwidth:80MHz; On State Resistance Max:0.36ohm; Turn Off Time:30ns; Turn On Time:55ns; Supply Voltage Range:1.65V to 4.3V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:SC-70; No. of Pins:6; SVHC:No SVHC (20-Jun-2011); Base Number:5157; No. of Switches:1; On Resistance Rds(on):0.4ohm; On State Resistance Max:0.36ohm; On State Resistance Max:0.36ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SC-70; Supply Voltage Max:4.3V; Supply Voltage Min:1.65V; Supply Voltage Source:Single; Termination Type:SMD
The FSA5157 is a low on resistance, low-power, Single Pole Double Throw (SPDT) analog switch. This product has been designed for switching audio signals in applications such as cell phones and portable media players. The ultra-low 0.4Ω impedance, sub 1µA current consumption, and 1.65V to 4.3V operating voltage range makes this product ideal for battery-powered applications. The FSA5157 also features bi-directional operation and break-before-make functionality. This device is fully specified for operation at 1.8V, 2.5V and 3.3V. A growing number of applications require the voltage applied to the select input to be lower than the VCC applied. Under this condition, most switches would typically consume over 100µA of current. This would be an unacceptable level for battery-powered applications. The FSA5157 is designed to minimize current consumption under this condition. The ICCT is specified for <12µA under a worst-case condition of VCC = 4.3V and VIN = 1.8V.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSA5157P6X.