Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HC1G08DFT1G

MC74HC Series 4 V Surface Mount Single 2-Input AND Gate - SC-88A
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC1G08DFT1G.

IHS

Datasheet9 pages3 years ago

Master Electronics

Upverter

onsemi

Augswan

Inventory History

3 month trend:
+40.10%

CAD Models

Download onsemi MC74HC1G08DFT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.043
$ 0.043
Stock
1,431,199
3,013,328
3,013,328
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
AND
AND
AND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
35 ns
27 ns
27 ns
Low Level Output Current
2.6 mA
2 mA
2 mA
High Level Output Current
-2.6 mA
-2.6 mA
-2.6 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
20 µA
20 µA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-02-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiNC7S08P5X
TINYLOGIC HS 2-INPUT AND GATE AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5
MC74VHC Series 3.75 V Surface Mount Single 2-Input AND Gate - SC-88A
MC74VHC1G08 Series 2 to 5.5 V CMOS Single 2 Input AND Gate - SOT-353
Texas InstrumentsSN74AHC1G08DCKR
1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SC70 -55 to 125
Texas InstrumentsSN74AHC1G09DCKR
1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate with open-drain outputs 5-SC70 -55 to 125
Texas InstrumentsSN74AHC1G08QDCKRQ1
Automotive, single 2-input 2V to 5.5V AND gate 5-SC70 -40 to 125

Descriptions

Descriptions of onsemi MC74HC1G08DFT1G provided by its distributors.

MC74HC Series 4 V Surface Mount Single 2-Input AND Gate - SC-88A
AND Gate HC 2.6mA 2V 6V 17ns@6V,50pF SOT-363 SMD, Adhesive Mount 1.1mm H
The MC74HC1G08 is a high speed CMOS 2input AND gate fabricated with silicon gate CMOS technology. The internal circuit is composed of multiple stages including a buffer output which provides high noise immunity and stable output. The MC74HC1G08 output drive current is 1/2 compared to MC74HC series.
LOGIC, AND, SINGLE, SOT-353-5; Logic Family / Base Number: 74HC1G08; Logic Type: AND; Output Current: 2.6mA; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: SOT-353; No. of Pins: 5Pins; Logic IC Family: 74HC; Logic IC Base Number: 741G08; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd