onsemi NLSF1174MNR2G

D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PQCC16
$ 0.233
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLSF1174MNR2G.

IHS

Datasheet7 pages20 years ago

Master Electronics

iiiC

Inventory History

3 month trend:
+26.22%

CAD Models

Download onsemi NLSF1174MNR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-11-15
Lifecycle StatusEOL (Last Updated: 3 days ago)
LTB Date2025-10-25
LTD Date2026-04-25
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN74LV374ATRGYR
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin VQFN EP T/R
Texas InstrumentsSN74LVC74ARGYR
Dual positive-edge-triggered D-type flip-flops with clear and preset 14-VQFN -40 to 125

Descriptions

Descriptions of onsemi NLSF1174MNR2G provided by its distributors.

D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PQCC16
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin QFN EP T/R
Positive edge 4μA 19ns@ 6V,50pF Non-inverting Non-inverting 1 2V 6V 5.2mA Reset 1174 Single ended 10pF 5.2mA 35MHz QFN-16 SMD mount,glue mount 3mm*3mm*950μm
This device consists of six flip-flops with common Clock and Reset inputs. Each flip-flop is loaded with a low-tohigh transition; of the Clock input. Reset is asynchronous and active low. All inputs/outputs are standard CMOS compatible.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd