onsemi NB7L585MNTWG

Input Mux - 2: 1 Differential, 2.5 V / 3.3 V, Clock / Data Fanout Buffer - 1: 6 LVPECL
$ 7.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB7L585MNTWG.

IHS

Datasheet10 pages2 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
-1.12%

Alternate Parts

Price @ 1000
$ 7.965
$ 8.031
$ 8.031
Stock
191,339
7,622,300
7,622,300
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
-
32
32
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
5 GHz
5 GHz
5 GHz
Quiescent Current
225 mA
225 mA
225 mA
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-07-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

2.5 V / 3.3 V Differential 4:1 Mux to 1:2 CML Clock/Data Fanout / Translator
2.5 / 3.3 V Differential 4:1 Mux w/Input Equalizer to 1:2 CML Clock/Data Fanout / Translator
Input Mux - 2:1 Differential, 2.5 V / 3.3 V, Clock / Data Fanout Buffer - 1:6 RSECL, 7 GHz / 10 Gbps
Texas InstrumentsTS3DS10224RUKR
Analog Multiplexer Single 2:4 20-Pin WQFN EP T/R / IC MUX/DMUX DIFF 2:4 20WQFN

Descriptions

Descriptions of onsemi NB7L585MNTWG provided by its distributors.

Input Mux - 2:1 Differential, 2.5 V / 3.3 V, Clock / Data Fanout Buffer - 1:6 LVPECL
Low Skew Clock Driver, NB7 Series, 12 True Output(s), 0 Inverted Output(s), QCC32
NB7L585 Series 2.375 to 3.6 V 2.6 LVPECL Clock/Data Distribution Chip - QFN-32
2.375V~3.6V 5GHz QFN-32 Clock Buffers, Drivers ROHS
Clock Multiplexer 2-IN LVPECL 32-Pin QFN T/R
IC SY58035U 1:6 FANOUT BUFFER W/2:1 MU
IC 2.375V 3.6V 0.3ns 5GHz QFN SMD 5mm L × 950μm H
IC CLK BUFFER 1:6 LVPECL 32QFN
Multiplexers & Demultiplexers; |Onsemi NB7L585MNTWG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd