onsemi NB7L585MNR4G

Input Mux - 2: 1 Differential, 2.5 V / 3.3 V, Clock / Data Fanout Buffer - 1: 6 LVPECL
$ 8.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB7L585MNR4G.

IHS

Datasheet10 pages2 years ago

Master Electronics

onsemi

iiiC

Inventory History

3 month trend:
-43.20%

CAD Models

Download onsemi NB7L585MNR4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.02
$ 8.113
$ 8.113
Stock
7,582,061
463,316
463,316
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
32
32
32
Number of Circuits
1
1
1
Logic Function
-
Buffer, Clock, Translator
Buffer, Clock, Translator
Max Frequency
5 GHz
5 GHz
5 GHz
Quiescent Current
225 mA
225 mA
225 mA
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-06-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

2.5 V / 3.3 V Differential 4:1 Mux to 1:2 CML Clock/Data Fanout / Translator
Input Mux - 2:1 Differential, 2.5 V / 3.3 V, Clock / Data Fanout Buffer - 1:6 RSECL, 7 GHz / 10 Gbps
Clock Multiplexer 2-OUT 4-IN 1:2 32-Pin QFN EP T/R

Descriptions

Descriptions of onsemi NB7L585MNR4G provided by its distributors.

Input Mux - 2:1 Differential, 2.5 V / 3.3 V, Clock / Data Fanout Buffer - 1:6 LVPECL
Low Skew Clock Driver, 7L Series, 6 True Output(s), 0 Inverted Output(s), QCC32
Clock Multiplexer 6-OUT 2-IN 1:6 32-Pin QFN EP T/R
2.375V~3.6V 5GHz QFN-32-EP(5x5) Clock Buffers, Drivers ROHS
2.375V-3.6V 0.3ns 5GHz QFN SMD, Adhesive Mount 5mm (L) × 1mm (H)
Multiplexers & Demultiplexers; |Onsemi NB7L585MNR4G
MILITARY 8-CH, 2-V TO 6-V BUFFER

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd