Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NB6LQ572MNG

Input Mux - 4: 1 Differential, 2.5 V / 3.3 V, with Input Equalizer, Clock / Data Fanout Buffer - 1: 2 LVPECL
$ 8.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB6LQ572MNG.

IHS

Datasheet10 pages17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NB6LQ572MNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.785
$ 6.919
Stock
60,330
206,878
Authorized Distributors
2
2
Case/Package
QFN
QFN
Number of Pins
32
32
Number of Circuits
1
1
Logic Function
Buffer, Clock, Translator
-
Max Frequency
5 GHz
5 GHz
Quiescent Current
110 mA
110 mA
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-04-03
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Related Parts

2.5 V / 3.3 V Differential 4:1 Mux to 1:2 CML Clock/Data Fanout / Translator
Input Mux - 4:1 Differential, 2.5 V / 3.3 V, Clock / Data Fanout Buffer - 1:2 LVPECL
Input Mux - 4:1 Differential, 2.5 V / 3.3 V, Clock / Data Fanout Buffer - 1:2 LVPECL
Texas InstrumentsTS3A27518ETRTWRQ1
Automotive 6-Bit, 1-of-2 Mux/Demux with 240 MHz Bandwidth 24-WQFN -40 to 105

Descriptions

Descriptions of onsemi NB6LQ572MNG provided by its distributors.

Input Mux - 4:1 Differential, 2.5 V / 3.3 V, with Input Equalizer, Clock / Data Fanout Buffer - 1:2 LVPECL
NB6LQ572MNG, CLOCK MULTIPLEXER CML, LVDS, LVPECL LVPECL 4-INPUT, 32-PIN QFN
Clock Multiplexer 2-OUT 4-IN 1:2 32-Pin QFN EP Tube
IT ALSO OPERATES AT 3.3V CML QFN LIFETIME (Last Updated: 1month ago) clock driver 5mm 3.6V 10ns 5GHz
2.375V 3.6V 10ns 6GHz QFN SMD mount 5mm*5mm*950μm
PECL to LVPECL Transceiver, 1 Func, Complementary Output, QCC32
IC CLK MULTIPLEXR 4:2 5GHZ 32QFN

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd