onsemi NB6L295MNTXG

2.5V / 3.3V Dual Channel Programmable Delay Line with LVPECL Output - QFN-24
$ 21.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB6L295MNTXG.

IHS

Datasheet14 pages2 years ago

Master Electronics

Upverter

iiiC

Inventory History

3 month trend:
-38.73%

CAD Models

Download onsemi NB6L295MNTXG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 21.63
$ 18.02
Stock
28,533,749
817,507
Authorized Distributors
6
6
Propagation Delay
18.2 ns
18.2 ns
Number of Taps
511
511
Turn-On Delay Time
-
-
Frequency
-
-
Load Capacitance
-
-
Interface
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
-
-
Case/Package
QFN
QFN
Number of Pins
24
24

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Active Programmable Delay Line 2-IN 0.011ns ABS 8.5ns MAX 24-Pin QFN EP T/R
Clock Buffer, Driver, Fanout, 400 MHz, 6 Outputs, 3 V to 3.6 V, 24 Pins, QFN-EP
Texas InstrumentsCDCM1804RGET
1:3 LVPECL clock buffer & LVCMOS output & programmable divider 24-VQFN -40 to 85
Texas InstrumentsCDC421A106RGET
Clock Generator 35.4167MHz-IN 106.25MHz-OUT 24-Pin VQFN EP T/R
Texas InstrumentsCDC421125RGER
IC CLOCK GENERATOR 125MHZ 24-QFN / Clock Generator IC 125MHz 1 24-VFQFN Exposed Pad
Silicon LabSI5338A-B-GM
PLL Clock Generator Single 0.16MHz to 710MHz 24-Pin QFN

Descriptions

Descriptions of onsemi NB6L295MNTXG provided by its distributors.

2.5V / 3.3V Dual Channel Programmable Delay Line with LVPECL Output - QFN-24
Active Programmable Delay Line 2-IN 0.011ns ABS 8.8ns MAX 24-Pin QFN EP T/R
Active Delay Line, Programmable, 2-Func, 511-Tap, Complementary Output, ECL
IC 3.2ns~8.5ns, 6.2ns~16.6ns 0.011ns 512 2 2.375V-3.6V QFN-24(EP) SMD, Adhesive Mount 4mm L × 1mm H
24-VFQFN Exposed Pad e3 ACTIVE (Last Updated: 22hours ago) NB6L295 delay line circuit 4mm 3.2ns 6.2ns 2.5V 9Weeks
Delay Line Ic, 17Ns, -40 To 85Deg C; |Onsemi NB6L295MNTXG
IC DELAY LINE 512TAP PROG 24QFN
IC DLY LN 512 TAP PROG 24-VFQFN
MODULE TRANSFMR SNGL LAN 16P SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd