onsemi NB3N206SDG

NB3N20XS Series 3.3V Differential Multipoint Low Voltage Driver Receiver- SOIC-8
$ 0.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3N206SDG.

IHS

Datasheet21 pages11 years ago

Farnell

onsemi

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NB3N206SDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.898
$ 1.507
$ 1.507
Stock
843,714
67,333,991
67,333,991
Authorized Distributors
6
6
6
Interface
-
-
-
Max Supply Voltage
3.63 V
3.63 V
3.63 V
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOP
SOP
SOP
Max Supply Current
24 mA
24 mA
24 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsDS91D176TMA/NOPB
100-MHz single channel M-LVDS transceivers 8-SOIC -40 to 85
Texas InstrumentsSN65MLVD201D
Line Transmitter/Receiver 1TR 1 Transceiver 1 Receiver 8-Pin SOIC Tube
Texas InstrumentsDS91C176TMAX/NOPB
LVDS Interface IC 100-MHz single channel M-LVDS transceivers 8-SOIC -40 to 85
Analog DevicesADN4696EBRZ
16mA Transceiver 1 1 6ns 3.6V LVTTL,MLVDS -0.05V 150mV 200Mbps SOIC-8 SMD mount 5mm*4mm*1.75mm
Analog DevicesADN4691EBRZ
16mA LVTTL,MLVDS 1 1 3V 6ns 3.6V LVTTL,MLVDS 50mV 200Mbps SOIC-8 SMD mount 1.75mm(height)
Analog DevicesADN4696EBRZ-RL7
LVTTL/MLVDS Level Shifter, 3V/3.6V, 150mV, 200Mbps, 6ns, SOIC-8, SMD, Adhesive Mount, 1.5mm H

Descriptions

Descriptions of onsemi NB3N206SDG provided by its distributors.

NB3N20XS Series 3.3V Differential Multipoint Low Voltage Driver Receiver- SOIC-8
onsemi LVDSTransceiver, 1Driver, 200Mbps, LVCMOS, MLVDSInput, LVCMOS,MLVDSoutput, 8needle
NB3N206SDG, LVDS TRANSCEIVER LVCMOS/ MLVDS LVCMOS, MLVDS,3 TO 3.6V,8-PIN, SOIC
LVDS Driver/Receiver 200Mbps 0.65V 8-Pin SOIC N Tube
LVDS DIFF LINE DRIVER, NSOIC-8, 85DEG C;
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8
IC CLK BUFFER 1:1 200MHZ 8SOIC
Transceiver SOP-8 LVDS ICs ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NB3N206SDG.