Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NB3H83905CDTR2G

Clock Fanout Buffer, Crystal Input, 1: 6 LVTTL/LVCMOS with Output Enable, TSSOP-16
$ 2.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3H83905CDTR2G.

IHS

Datasheet15 pages5 years ago

Master Electronics

Farnell

JRH Electronics

Arrow Electronics

Inventory History

3 month trend:
-0.05%

CAD Models

Download onsemi NB3H83905CDTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.663
$ 2.135
Stock
811,043
245,364
Authorized Distributors
6
3
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Circuits
1
1
Logic Function
Buffer, Clock
Buffer, Clock
Max Frequency
100 MHz
100 MHz
Quiescent Current
10 mA
10 mA
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Renesas83905AGILF
IDT, Clock Fanout Buffer IIC 1:6 100MHz 16-TSSOP (0.173", 4.40mm Width)
IDT, Clock Fanout Buffer IIC 1:6 100MHz 16-TSSOP (0.173", 4.40mm Width)
Renesas83905AGLFT
Low Skew Clock Driver, 83905 Series, 6 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
Silicon LabSI53365-B-GT
Clock Fanout Buffer (Distribution) IC 200MHz 16-TSSOP (0.173 , 4.40mm Width)
Silicon LabSI53365-B-GTR
Low Skew Clock Driver, 53365 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
InfineonCY2DL814ZXC
Low Skew Clock Driver, 2DL Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO16

Descriptions

Descriptions of onsemi NB3H83905CDTR2G provided by its distributors.

Clock Fanout Buffer,Crystal Input,1:6 LVTTL/LVCMOS with Output Enable,TSSOP-16
Clock Fanout Buffer 6-OUT 1-IN 1:6 16-Pin TSSOP T/R
Clock Buffer Low Skew 1:5 Fanout Buffer
Fanout Buffer, -40 To 85Deg C; |Onsemi NB3H83905CDTR2G
1.6V 3.465V 100MHz TSSOP-16 SMD mount,glue mount 4.4mm(width)*1.05mm(height)
1.6V~3.465V 100MHz TSSOP-16 Clock Buffers, Drivers ROHS
LVCMOS LVTTL Crystal NB3H83905C 16-TSSOP (0.173 4.40mm Width) ACTIVE (Last Updated: 3days ago) clock buffer 4.4mm 10mA 100MHz -40C~85C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd