onsemi NB100LVEP91DW

Level Translator CML/HSTL/LVCMOS/LVDS/LVPECL/LVTTL to LVNECL 3-CH Unidirectional 20-Pin SOIC W Tube
$ 6.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB100LVEP91DW.

IHS

Datasheet10 pages18 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.03
$ 17.3
$ 17.3
Stock
192,362
180,106
180,106
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Translator
Translator
Translator
Number of Channels
-
3
3
Propagation Delay
650 ps
650 ps
650 ps
Data Rate
-
2 Gbps
2 Gbps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-12-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

Mixed Signal 0.67ns Differential LVPECL 1 3 3.8V ECL Unidirectional SOIC-20 SMD mount
Mixed Signal 0.71ns Diff LVPECL 1 3 3V 5.5V, 3.8V ECL Unidirectional SOIC-20 SMD 2.4mm H
0.77ns Differential ECL 1 -5.5V,3.8V LVPECL Unidirectional SOIC-20 SMD mount,glue mount
MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive AEC-Q100 20-Pin SOIC W Tube
IC MCU 16BIT 16KB FLASH 20SOIC / MCU 16-bit dsPIC RISC 16KB Flash 3.3V 20-Pin SOIC W Tube
MCU 16-bit dsPIC33F dsPIC RISC 32KB Flash 3.3V 20-Pin SOIC W Tube

Descriptions

Descriptions of onsemi NB100LVEP91DW provided by its distributors.

Level Translator CML/HSTL/LVCMOS/LVDS/LVPECL/LVTTL to LVNECL 3-CH Unidirectional 20-Pin SOIC W Tube
1 3 2Gbps SOIC-20 Translators / Level Shifters ROHS
PECL to ECL Translator, 1 Func, Complementary Output, ECL, PDSO20
IC XLATOR TRPL PECL-NECL 20SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd