onsemi MC100LVEL91DWR2

0.77ns Differential ECL 1 -5.5V,3.8V LVPECL Unidirectional SOIC-20 SMD mount,glue mount
$ 2.824
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEL91DWR2.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.824
$ 5.97
$ 5.97
Stock
182,218
181,343
181,343
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Translator
Translator
Translator
Number of Channels
-
3
3
Propagation Delay
760 ps
760 ps
760 ps
Data Rate
-
-
-
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-08-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

onsemi74LVX244M
Low Voltage Octal Buffer/Line Driver with 3-STATE Outputs | IC BUF NON-INVERT 3.6V 20SOIC
MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive AEC-Q100 20-Pin SOIC W Tube
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin SOIC W T/R
MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive AEC-Q100 20-Pin SOIC W Tube
Low Voltage Octal Bidirectional Transceiver with 3-STATE Inputs/Outputs
16-bit MCU/DSC, 16 KB, 1536 Bytes, 32 MHz, 1.8 to 3.6V, SOIC-20, RoHS

Descriptions

Descriptions of onsemi MC100LVEL91DWR2 provided by its distributors.

0.77ns Differential ECL 1 -5.5V,3.8V LVPECL Unidirectional SOIC-20 SMD mount,glue mount
PECL to ECL Translator, 3 Func, Complementary Output, ECL, PDSO20
1 3 SOIC-20 Translators / Level Shifters ROHS
IC XLATOR LVPECL/PECL-ECL 20SOIC
MC100LVEL91DWR2, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd