onsemi MC100LVEL90DW

Mixed Signal 0.71ns Diff LVPECL 1 3 3V 5.5V, 3.8V ECL Unidirectional SOIC-20 SMD 2.4mm H
$ 5.648
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEL90DW.

element14 APAC

Datasheet6 pages20 years ago

IHS

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.648
$ 8.3
$ 8.3
Stock
100,301
138,281
138,281
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Translator
Translator
Translator
Number of Channels
-
3
3
Propagation Delay
0 s
660 ps
660 ps
Data Rate
-
-
-
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

Level Translator CML/HSTL/LVCMOS/LVDS/LVPECL/LVTTL to LVNECL 3-CH Unidirectional 20-Pin SOIC W Tube
onsemi74LVX244M
Low Voltage Octal Buffer/Line Driver with 3-STATE Outputs | IC BUF NON-INVERT 3.6V 20SOIC
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin SOIC W T/R
MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive AEC-Q100 20-Pin SOIC W Tube
MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive AEC-Q100 20-Pin SOIC W Tube
16-bit MCU/DSC, 16 KB, 1536 Bytes, 32 MHz, 1.8 to 3.6V, SOIC-20, RoHS

Descriptions

Descriptions of onsemi MC100LVEL90DW provided by its distributors.

Mixed Signal 0.71ns Diff LVPECL 1 3 3V 5.5V, 3.8V ECL Unidirectional SOIC-20 SMD 2.4mm H
Translator ECL to LVPECL 3-CH Unidirectional 20-Pin SOIC W Tube
ECL to PECL Translator, 3 Func, Complementary Output, ECL, PDSO20
1 3 SOIC-20 Translators / Level Shifters ROHS
TRANSLATOR ECL TO LVPECL 20SOIC W
IC XLATOR TRPL ECL-LVPECL 20SOIC
MC100LVEL90DW, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd