Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NB100LVEP222FAG

Clock / Data Fanout Buffer, 2: 1: 15 Differential, ÷1 / ÷2, ECL / PECL, 2.5 V / 3.3 V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB100LVEP222FAG.

IHS

Datasheet13 pages11 years ago

onsemi

Future Electronics

iiiC

Mouser

CAD Models

Download onsemi NB100LVEP222FAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-02-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Low Skew Clock Driver, 100LVE Series, 15 True Output(s), 0 Inverted Output(s), ECL, PQFP52
Clock Fanout Buffer, 1:15 Differential, ÷1 / ÷2, 3.3 V / 5.0 V
Renesas8516FYILF
Low Skew Clock Driver, 8516 Series, 32 True Output(s), 0 Inverted Output(s), PQFP48
Renesas8516FYLF
IC CLK BUFFER 1:16 700MHZ 48TQFP / Clock Fanout Buffer (Distribution) IC 1:16 700 MHz 48-LQFP
Low Skew Clock Driver, 100E Series, 22 True Output(s), 0 Inverted Output(s), ECL, PQFP64
Renesas8501BYLF
Low Skew Clock Driver, 16 True Output(s), 0 Inverted Output(s), PQFP48

Descriptions

Descriptions of onsemi NB100LVEP222FAG provided by its distributors.

Clock / Data Fanout Buffer, 2:1:15 Differential, ÷1 / ÷2, ECL / PECL, 2.5 V / 3.3 V
Low Skew Clock Driver, 100LVE Series, 4 True Output(s), 0 Inverted Output(s), ECL, PQFP52
100LVEP QUAD Surface Mount ECL Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 50.5% -40C~85C 1GHz 0.06ns
Clock Drivers & Distribution 2.5/3.3V 1:15 Diff ECL/PECL Clk Driver
; Logic Type:1:15 Differential ECL/PECL 1/ 2 Clock Driver; Logic Family:100LVEP; Supply Voltage Min:2.375V; Supply Voltage Max:3.8V; Termination Type:SMD; Package/Case:28-PLCC; No. of Pins:28 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd