Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi N64S830HAS22IT

64Kb (8K x 8) 2.7V 10mA 3.6V 20MHz SPI SOIC-8 SMD mount,glue mount 1.5mm(height)
$ 1.349
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi N64S830HAS22IT.

IHS

Datasheet14 pages14 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi N64S830HAS22IT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.349
$ 1.29
Stock
151,002
244,303
Authorized Distributors
1
6
Case/Package
SOP
SOP
Number of Pins
8
8
Memory Type
RAM, SRAM
RAM, SDR, SRAM
Density
512 kb
64 kb
Address Bus Width
16 b
1 b
Access Time
25 ns
25 ns
Frequency
20 MHz
20 MHz
Interface
SPI
2-Wire, SPI
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2008-07-07
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2023-12-30
LTD Date2024-06-30

Related Parts

EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin SOP T/R
EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SOIC T/R

Descriptions

Descriptions of onsemi N64S830HAS22IT provided by its distributors.

64Kb (8K x 8) 2.7V 10mA 3.6V 20MHz SPI SOIC-8 SMD mount,glue mount 1.5mm(height)
IC SRAM 64K SPI 20MHZ 8SOIC / 64 kb Low Power Serial SRAMs
SRAM Chip Sync Single 3V 64KB 8-Pin SOIC T/R
General Sales (Ulp)/Reel |Onsemi N64S830HAS22IT
IC SRAM 64KBIT SPI 20MHZ 8SOIC
Standard SRAM, 8KX8, 25ns, CMOS, PDSO8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd