Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. S3DB-13-F

Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon

$ 0.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. S3DB-13-F.

IHS

Datasheet4 pages12 years ago

Factory Futures

DigiKey

Diodes Inc SCT

HQonline

Inventory History

3 month trend:
+9.26%

CAD Models

Download Diodes Inc. S3DB-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2002-09-26
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Diodes Inc.S2D-13-F
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon
onsemiS3AB
Diode Rectifier 50V 3A 2-Pin DO-214AA T/R
onsemiS3MB
Diode Rectifier 1KV 3A 2-Pin DO-214AA T/R
onsemiS3BB
Diode Rectifier 100V 3A 2-Pin DO-214AA T/R
Diodes Inc.S3BB-13-F
Rectifier Diode Switching 100V 3A 2-Pin SMB T/R / DIODE GEN PURP 100V 3A SMB
Diodes Inc.S3MB-13-F
Rectifier Standard Recovery Gpp Smb 3.0A 1000V Rohs 3K Rohs Compliant: Yes

Descriptions

Descriptions of Diodes Inc. S3DB-13-F provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon
Diodes Incorporated Single Channel Switching Diode, SMD, SMB Package
Standard Recovery Diode, 200 V, 3 A, Single, 1.15 V, 100 A
200V 3A Automotive Switching Diode SMB
RS APAC
RECTIFIER, 200V, 3A, DO-214AA;
S3DB-13-F,RECTIFIER STANDARD R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • S3DB13F