Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MURS220T3G

onsemi Rectifier diode Diodes, 2A, 200V, surface mount, DO-214AA (SMB)encapsulation, 2needle
$ 0.19
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MURS220T3G.

IHS

Datasheet6 pages3 years ago

Upverter

Master Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-6.21%

CAD Models

Download onsemi MURS220T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.19
$ 0.149
$ 0.149
Stock
3,818,526
2,216,328
2,216,328
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SMB
-
-
Forward Voltage
950 mV
950 mV
950 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
2 A
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
35 ns
35 ns
35 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Rectifier Diode Switching 200V 2A 35ns Automotive 2-Pin SMB T/R
Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA
Rectifier Diode Switching 200V 1A 35ns 2-Pin SMB T/R / DIODE GEN PURP 200V 2A SMB
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA

Descriptions

Descriptions of onsemi MURS220T3G provided by its distributors.

onsemi Rectifier diode Diodes, 2A, 200V, surface mount, DO-214AA (SMB)encapsulation, 2needle
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA
Power Rectifier, Ultra-Fast Recovery, 2 A, 200 V
MURS Series 2 A 200 V 35 ns Surface Mount Ultrafast Power Rectifier - CASE-403D
Rectifier Diodes & Bridges; MURS220T3G; ON SEMICONDUCTOR; 2; 2 A; 200 V; 2 µA
DIODE, FAST, 2A, 200V, SMB; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 2A; Diode Configuration: Single; Forward Voltage VF Max: 950mV; Reverse Recovery Time trr Max: 25ns; Forward Surge Current Ifsm Ma

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MURS220T3G.