Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NRVUS220VT3G

Rectifier Diode Switching 200V 2A 35ns Automotive 2-Pin SMB T/R
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NRVUS220VT3G.

IHS

Datasheet6 pages3 years ago

Farnell

onsemi

Future Electronics

Inventory History

3 month trend:
-0.23%

CAD Models

Download onsemi NRVUS220VT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.149
$ 0.19
$ 0.19
Stock
2,218,906
6,508,788
6,508,788
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
-
SMB
SMB
Forward Voltage
950 mV
950 mV
950 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
2 A
2 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
35 ns
35 ns
35 ns

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2016-10-03
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2023-05-01
LTD Date2023-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NRVUS220VT3G provided by its distributors.

Rectifier Diode Switching 200V 2A 35ns Automotive 2-Pin SMB T/R
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon
Power Rectifier, Ultra-Fast Recovery, 2 A, 200 V
Rectifier, Single, 200V, 2A, Do-214Aa; |Onsemi NRVUS220VT3G
200V 40A 35ns 2μA 2A Freestanding SMB(DO-214AA) SMD mount 4.32mm*3.56mm*2.3mm
950mV@2A 35ns 2A 200V SMB(DO-214AA) Diodes - Fast Recovery Rectifiers ROHS
Fast Recovery/Super Fast Recovery Diode Switch Diode
FAST-ULTRAFAST RECOVERY RECTIFIERS DIODE;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRVUS220VT3G.