Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MUR1540G

onsemi Rectifier diode Diodes, 15A, 400V, Through hole mounting, TO-220ACencapsulation, 2needle

$ 0.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MUR1540G.

Upverter

Datasheet8 pages17 years ago
Datasheet8 pages14 years ago

IHS

Newark

iiiC

Master Electronics

Inventory History

3 month trend:
+16.30%

CAD Models

Download onsemi MUR1540G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.706
$ 1.1
Stock
438,567
10,590
Authorized Distributors
6
1
Mount
-
-
Case/Package
TO-220-2
-
Forward Voltage
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
Average Rectified Current
15 A
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
60 ns
60 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMUR1560G
Diode; Rectifier; Ultrafast; Vr 600V; If 15A; Pkg TO-220FP; Vf 1.2V; Trr 60ns; Tj +175de
Rectifier Diode, 1 Phase, 1 Element, 16A, 600V V(RRM), Silicon, TO-220AC
Diode Ultra Fast Recovery Rectifier 400V 16A 2-Pin (2+Tab) TO-220AC Tube
Rectifier Diode, 1 Phase, 1 Element, 16A, 500V V(RRM), Silicon, TO-220AC
onsemiRURP1560
Diode Ultra Fast Recovery Rectifier 600 Volt 15A 2-Pin (2+Tab) TO-220AC Rail
onsemiMURF1560G
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of onsemi MUR1540G provided by its distributors.

onsemi Rectifier diode Diodes, 15A, 400V, Through hole mounting, TO-220ACencapsulation, 2needle
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 400V V(RRM), Silicon, TO-220AC
Rectifier Diode Switching 400V 15A 60ns 2-Pin(2+Tab) TO-220AC Tube
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 15 A, 400 V
1.25V@15A 60ns Independent Type 15A 400V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS
...designed for use in switching power supplies inverters and as free wheeling diodes these state-of-the-art devices have the following
DIODE, POWER RECTIFIER, UF; Repetitive Reverse Voltage Vrrm Max: 400V; Forward Current If(AV): 15A; Diode Configuration: Single; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 60ns; Forward Surge Current Ifsm M
Fast Diode, 15A, 400V, To-220Ac; Repetitive Peak Reverse Voltage:400V; Average Forward Current:15A; Diode Configuration:Single; Forward Voltage Max:1.25V; Reverse Recovery Time:60Ns; Forward Surge Current:150A; No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi MUR1540G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUR1540G.