Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intersil RURP1540

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 400V V(RRM), Silicon

$ 1.1
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil RURP1540.

IHS

Datasheet3 pages0 years ago
Datasheet3 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.1
$ 0.742
Stock
10,590
436,663
Authorized Distributors
1
6
Mount
-
-
Case/Package
-
TO-220-2
Forward Voltage
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
Average Rectified Current
-
15 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
60 ns
60 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Descriptions

Descriptions of Intersil RURP1540 provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 400V V(RRM), Silicon
15 A 400 V SILICON RECTIFIER DIODE
DIODE AVALANCHE 400V 15A TO220AC

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY