onsemi MSA1162GT1G

PNP 50 V 100 mA 80MHz 200 mW Surface Mount Bipolar (BJT) Transistor - SC-59
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MSA1162GT1G.

Master Electronics

Datasheet3 pages13 years ago

IHS

Future Electronics

Newark

Arrow Electronics

Inventory History

3 month trend:
-28.41%

CAD Models

Download onsemi MSA1162GT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.024
$ 0.025
Stock
1,305,478
1,161,374
Authorized Distributors
6
2
Mount
-
-
Case/Package
SC
SC
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
50 V
-
Max Collector Current
100 mA
100 mA
Transition Frequency
80 MHz
80 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
200
200
Power Dissipation
200 mW
200 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Bipolar (BJT) Single Transistor, PNP, 65 V, 100 mA, 150 mW, SC-70, Surface Mount
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
NXP SemiconductorsBC856BT,115
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
PNP Pre-Biased Transistor 300mV@250µA,5mA 200mW 500nA 50V 100mA SOT SMD 2mm×1.25mm×800μm

Descriptions

Descriptions of onsemi MSA1162GT1G provided by its distributors.

PNP 50 V 100 mA 80MHz 200 mW Surface Mount Bipolar (BJT) Transistor - SC-59
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
PNP Bipolar Transistor hFE 200 to 400
500mV@ 10mA,100mA PNP 200mW 7V 100nA 60V 50V 100mA SC-59 SMD mount 2.9mm*1.5mm*1.09mm
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
TRANSISTOR, AEC-Q101, PNP, -50V, SC-59; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-50V; Transition Frequency ft:80MHz; Power Dissipation Pd:200mW; DC Collector Current:-100mA; DC Current Gain hFE:200hFE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSA1162GT1G.