onsemi BC856BWT1G

Bipolar (BJT) Single Transistor, PNP, 65 V, 100 mA, 150 mW, SC-70, Surface Mount
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC856BWT1G.

JRH Electronics

Datasheet6 pages11 years ago

IHS

Future Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
+655%

CAD Models

Download onsemi BC856BWT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.07
$ 0.07
Stock
5,318,249
1,684,369
1,684,369
Authorized Distributors
6
5
5
Mount
-
Surface Mount
Surface Mount
Case/Package
SC
SOT-323
SOT-323
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
65 V
65 V
65 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
200 MHz
200 MHz
Collector Emitter Saturation Voltage
650 mV
-650 mV
-650 mV
hFE Min
220
220
220
Power Dissipation
150 mW
200 mW
200 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

NXP SemiconductorsBC856BT,115
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon
NXP SemiconductorsBC856T,115
TRANS PNP 65V 0.1A SC75 / Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 150 mW Surface Mount SC-75
onsemiUMC3NT1G
UMC3N Series 50 V 100 mA NPN/PNP Dual Surface Mount Silicon Transistor - SC-88A
NXP SemiconductorsPDTA143ZE,115
Trans Digital BJT PNP 50V 100mA 150mW Automotive AEC-Q101 3-Pin SC-75 T/R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
PNP 50 V 100 mA 80MHz 200 mW Surface Mount Bipolar (BJT) Transistor - SC-59

Descriptions

Descriptions of onsemi BC856BWT1G provided by its distributors.

Bipolar (BJT) Single Transistor, PNP, 65 V, 100 mA, 150 mW, SC-70, Surface Mount
PNP Transistor 650mV@5mA,100mA 150mW 5V 15nA 80V 65V 100mA 30000 SMD 2.1mm × 1.24mm × 900μm
PNP SILICON GENERAL PURPOSE TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon
BC856 Series 65 V 100 mA SMT PNP General Purpose Transistor - SOT-323
ON SEMI BC856BWT1G PNP BIPOLAR TRANSISTOR, 0.1 A, 65 V, 3-PIN SC-70
These transistors are designed for general purpose amplifier applications. They are housed in the SOT-323/SC-70 which is designed for low power surface mount applications.
TRANSISTOR, BIPOL, PNP, -65V, SC-70-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -65V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 150mW; DC Collector Current: -100mA; DC Current Gain hFE: 150hFE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC856BWT1G.