Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MRA4004T3G

onsemi Rectifier diode Diodes, 1A, 400V, surface mount, DO-214AC (SMA)encapsulation, 2needle
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MRA4004T3G.

IHS

Datasheet6 pages5 years ago

Upverter

Master Electronics

onsemi

Newark

Inventory History

3 month trend:
-50.99%

CAD Models

Download onsemi MRA4004T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.095
$ 0.055
Stock
10,867,647
749,662
Authorized Distributors
6
1
Mount
-
Surface Mount
Case/Package
SMA
SMA
Forward Voltage
1.18 V
1.18 V
Reverse Voltage (DC)
-
-
Average Rectified Current
1 A
1 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2000-08-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diodes Inc.S1J-13-F
Rectifier Standard Recovery Gpp Sma 1.0A 600V Rohs 5K Rohs Compliant: Yes
Vishay Rectifier diode Diodes, 1A, 600V, surface mount, DO-214AC (SMA)encapsulation, 2needle
Diodes Inc.S1M-13-F
Rectifier Standard Recovery Gpp Sma 1.0A 1000V Rohs 5K Rohs Compliant: Yes
Vishay Rectifier diode Diodes, 1A, 200V, surface mount, DO-214AC (SMA)encapsulation, 2needle
MRA005T3G Series 600 V 1 A Standard Recovery Power Rectifier - CASE 403D
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon

Descriptions

Descriptions of onsemi MRA4004T3G provided by its distributors.

onsemi Rectifier diode Diodes, 1A, 400V, surface mount, DO-214AC (SMA)encapsulation, 2needle
Power Rectifier, Standard Recovery, 1 A, 400 V
Rectifier Diodes & Bridges; MRA4004T3G; ON SEMICONDUCTOR; 10 µA; 1 A; 2; 30 A
DIODE, STANDARD, 1A, SMA, FULL REEL; Repetitive Reverse Voltage Vrrm Max: 400V; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 1.1V; Reverse Recovery Time trr Max: -; Forward Surge Current If

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MRA4004T3G.