Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MRA4006T3G

Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MRA4006T3G.

IHS

Datasheet6 pages5 years ago

Upverter

Newark

onsemi

iiiC

Inventory History

3 month trend:
-16.76%

CAD Models

Download onsemi MRA4006T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diodes Inc.S1J-13-F
Rectifier Standard Recovery Gpp Sma 1.0A 600V Rohs 5K Rohs Compliant: Yes
Diodes Inc.S1M-13-F
Rectifier Standard Recovery Gpp Sma 1.0A 1000V Rohs 5K Rohs Compliant: Yes
Vishay Rectifier diode Diodes, 1A, 200V, surface mount, DO-214AC (SMA)encapsulation, 2needle
MRA005T3G Series 600 V 1 A Standard Recovery Power Rectifier - CASE 403D
Diodes Inc.S1A-13-F
Diode Standard Recovery Rectifier 50V 1A 2-Pin SMA T/R
onsemiS1B
Diode Standard Recovery Rectifier 100 Volt 1A 2-Pin DO-214AC Tape and Reel

Descriptions

Descriptions of onsemi MRA4006T3G provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon
MRA Series 1 A 800 V Surface Mount Standard Recovery Power Rectifier - CASE 403D
Power Rectifier, Standard Recovery, 1 A, 800 V
DIODE, RECTIFIER, 1A, 800V, SMA, REEL; Repetitive Reverse Voltage Vrrm Max: 800V; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 1.1V; Reverse Recovery Time trr Max: -; Forward Surge Current

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MRA4006T3G.