Diodes Inc. S1M-13-F

Rectifier Standard Recovery Gpp Sma 1.0A 1000V Rohs 5K Rohs Compliant: Yes
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. S1M-13-F.

Newark

Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Datasheet3 pages18 years ago

Diodes Inc SCT

iiiC

Arrow Electronics

Jameco

Inventory History

3 month trend:
+30.18%

CAD Models

Download Diodes Inc. S1M-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.081
$ 0.081
Stock
75,840,526
42,842,553
42,842,553
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
1 kV
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
3 µs
1.8 µs
1.8 µs

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2003-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.S1B-13-F
Diode Standard Recovery Rectifier 100V 1A 2-Pin SMA T/R
Diodes Inc.S1J-13-F
Rectifier Standard Recovery Gpp Sma 1.0A 600V Rohs 5K Rohs Compliant: Yes
Diodes Inc.S1D-13-F
Rectifier Standard Recovery Gpp Sma 1.0A 200V Rohs 5K Rohs Compliant: Yes
onsemiS1B
Diode Standard Recovery Rectifier 100 Volt 1A 2-Pin DO-214AC Tape and Reel
onsemiS1K
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of Diodes Inc. S1M-13-F provided by its distributors.

Rectifier Standard Recovery Gpp Sma 1.0A 1000V Rohs 5K Rohs Compliant: Yes
Diode Standard Recovery Rectifier 1KV 1A 2-Pin SMA T/R
DIODE, STAND REC, GPP, 1A, 1000V, SMA; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:1.8µs; Forward Surge Current Ifsm Max:30A; Operating Temperature Range:-65°C to +150°C; Diode Case Style:DO-214AC; No. of Pins:2; Current Ifsm:30A; Junction Temperature Tj Max:150°C; Package / Case:SMA; Reverse Recovery Time trr Typ:3µs; Termination Type:SMD

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • S1M-13-F.
  • S1M-13F
  • S1M13F