onsemi MPSW63RLRAG

Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, PNP, Silicon, TO-92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MPSW63RLRAG.

IHS

Datasheet4 pages20 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 0.095
$ 0.095
Stock
79,239
82,842
82,842
Authorized Distributors
0
1
1
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92
TO-92
TO-92
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
30 V
30 V
30 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
125 MHz
125 MHz
125 MHz
Collector Emitter Saturation Voltage
1.5 V
1.5 V
1.5 V
hFE Min
10000
10000
10000
Power Dissipation
1 W
2.5 W
2.5 W

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-10-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2010-10-14
LTD Date2011-04-14
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiMPSW63
Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, PNP, Silicon, TO-226AE
onsemiMPSW63G
Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, PNP, Silicon, TO-92
onsemiMPSA65
Small Signal Bipolar Transistor, 1.2A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiPN5138
Bulk Through Hole PNP Bipolar (BJT) Transistor 50 @ 10mA 10V 500mA 625mW 30V
onsemiBC308
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 120 @ 2mA 5V 100mA 500mW 130MHz
Bipolar (BJT) Transistor PNP 25V 1A 110MHz 800mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi MPSW63RLRAG provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, PNP, Silicon, TO-92
Tape & Reel (TR) Through Hole PNP - Darlington Single Bipolar (BJT) Transistor 10000 @ 100mA 5V -500mA 1W 125MHz
Trans Darlington PNP 30V 0.5A 3-Pin TO-92 T/R
Darlington Transistor; Transistor Polarity:PNP; Collector Emitter Voltage, V(br)ceo:30V; Transition Frequency Typ, ft:125MHz; Power Dissipation, Pd:1W; DC Collector Current:-500mA; DC Current Gain Max (hfe):10000 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd