onsemi BC546BTA

Bipolar (BJT) Single Transistor, Small Signal, NPN, 65 V, 100 mA, 500 mW, TO-92, Through Hole
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC546BTA.

IHS

Datasheet7 pages5 years ago
Datasheet0 pages0 years ago

JRH Electronics

Upverter

Fairchild Semiconductor

onsemi

Inventory History

3 month trend:
+22.56%

CAD Models

Download onsemi BC546BTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-07-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiBC546ABU
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiBC546
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 110 @ 2mA 5V 100mA 500mW 300MHz
onsemiBC546A..
TRANS NPN 65V 0.1A TO92-3 / Bipolar (BJT) Transistor NPN 65 V 100 mA 300MHz 500 mW Through Hole TO-92-3
onsemi2N3859A
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 100 @ 1mA 1V 500nA ICBO 625mW 250MHz
Bulk Through Hole NPN KSD1616 Bipolar (BJT) Transistor 300 @ 100mA 2V 1A 750mW 160MHz
Bulk Through Hole NPN KSD1616 Bipolar (BJT) Transistor 300 @ 100mA 2V 1A 750mW 160MHz

Descriptions

Descriptions of onsemi BC546BTA provided by its distributors.

Bipolar (BJT) Single Transistor, Small Signal, NPN, 65 V, 100 mA, 500 mW, TO-92, Through Hole
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemi NPN Transistor, TO-92, TH, 100mA Ic, 65V Vceo
65V 500mW 100mA 200@2mA5V 300MHz 250mV@100mA5mA NPN +150¡Í@(Tj) TO-92-3L Bipolar Transistors - BJT ROHS
BIPOLAR TRANSISTOR; Transistor Polarity: NPN; Collector Emitter Voltage Max: 65V; Continuous Collector Current: 100mA; Power Dissipation: 500mW; Transistor Mounting: Through Hole; No. of Pins: 3Pins; Transition Frequency: 300MH

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC546BTA.