onsemi BC546ABU

Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC546ABU.

IHS

Datasheet7 pages5 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Fairchild Semiconductor

Newark

Inventory History

3 month trend:
+54.84%

CAD Models

Download onsemi BC546ABU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.058
$ 0.027
Stock
757,142
161,474
Authorized Distributors
6
1
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
65 V
65 V
Max Collector Current
100 mA
100 mA
Transition Frequency
300 MHz
300 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
hFE Min
110
110
Power Dissipation
500 mW
500 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2002-07-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiBC546BTA
Bipolar (BJT) Single Transistor, Small Signal, NPN, 65 V, 100 mA, 500 mW, TO-92, Through Hole
onsemiBC546A..
TRANS NPN 65V 0.1A TO92-3 / Bipolar (BJT) Transistor NPN 65 V 100 mA 300MHz 500 mW Through Hole TO-92-3
onsemiBC546
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 110 @ 2mA 5V 100mA 500mW 300MHz
onsemi2N3859A
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 100 @ 1mA 1V 500nA ICBO 625mW 250MHz
onsemiKSC945GBU
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92

Descriptions

Descriptions of onsemi BC546ABU provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
BC546 Series 65 V 100 mA Through Hole NPN Epitaxial Silicon Transistor - TO-92-3
NPN BJT Transistor, 65V VCEO, 100mA IC, TO-92, 300MHz
Bipolar Transistors - BJT NPN 65V 100mA HFE/220
General Purpose Transistor, TO-92, NPN, 65V
65V 500mW 100mA 110@2mA5V 300MHz 250mV@100mA5mA NPN +150¡Í@(Tj) TO-92-3 Bipolar Transistors - BJT ROHS
onsemi NPNTransistor, TO-92encapsulation, Through hole mounting, Maximum DC collector current100 mA, maximum collector-emission voltage65 V
TRANSISTOR, BIPOL, NPN, 65V, TO-92-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 65V; Transition Frequency ft: 300MHz; Power Dissipation Pd: 500mW; DC Collector Current: 100mA; DC Current Gain hFE: 110hFE; T

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC546-ABU
  • BC546ABU.