Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MPS751G

Bulk Through Hole PNP Single Bipolar (BJT) Transistor 75 @ 1A 2V 100nA ICBO 625mW 75MHz
$ 0.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MPS751G.

IHS

Datasheet6 pages5 years ago

Upverter

onsemi

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MPS751G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.22
$ 0.219
$ 0.219
Stock
529,296
3,000,679
3,000,679
Authorized Distributors
2
2
2
Mount
-
-
-
Case/Package
TO-92-3
TO-92-3
TO-92-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
60 V
60 V
Max Collector Current
2 A
2 A
2 A
Transition Frequency
75 MHz
75 MHz
75 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
40
40
40
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-03-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2015-05-08
LTD Date2015-12-31

Related Parts

(Legacy Fairchild) PNP 60V 2 Amp Small Signal Bipolar Junction Transistor Legacy Fairchild
Small Signal Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Small Signal Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Bipolar (BJT) Transistor PNP 60V 1A 120MHz 750mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi MPS751G provided by its distributors.

Bulk Through Hole PNP Single Bipolar (BJT) Transistor 75 @ 1A 2V 100nA ICBO 625mW 75MHz
TRANSISTOR, BIPOLAR, SI, PNP, AMPLIFIER, VCEO 60VDC, IC 2A, PD 1.5W, TO-92,VCBO 80VDC
PNP Bipolar Small Signal Transistor
MPS Series 60 V 2 A Through Hole PNP Amplifier Transistor - TO-92
PNP 625mW 5V 100nA 80V 60V 2A TO-226,TO-92 Through hole mounting 5.33mm(height)
Trans GP BJT PNP 60V 2A 3-Pin TO-92 Bulk
BIPOLAR Transistor, PNP, -60V TO-92; Tra; BIPOLAR Transistor, PNP, -60V TO-92; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:60V; Transition Frequency ft:75MHz; Power Dissipation Pd:625mW; DC Collector Current:-2A; DC Current Gain hFE:75; No. of Pins:3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd